Location: 
All Products

Omron Automation H3CR-AAC100240DC100125

Omron Automation - H3CR-AAC100240DC100125 - Relay; SSR; Timing; On Delay; DPDT; Cur-Rtg 5,  0.15A; Ctrl-V 100-240/100-125AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Relay; SSR; Timing; On Delay; DPDT; Cur-Rtg 5, 0.15A; Ctrl-V 100-240/100-125AC/DC
Mfr. Part#:
H3CR-AAC100240DC100125

Allied Stock#: 70179844

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$109.48 (Each)
1$109.480
5$65.700
Availability

34 can ship immediately.

39 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: H3CR Series
Contact Form: DPDT
Current Rating: 5 A
Display Type: LED
Mounting Type: DIN Rail/Surface Mount
Number of Pins: 11
Relay Type: Solid State
Standards: UL, CSA, CE
Temperature, Operating, Maximum: 55 °C
Temperature, Operating, Minimum: -10 °C
Timer Type: On Delay
Timing Range: 0.05 Sec. to 300 Hrs.
Voltage Rating: 250/125 VAC/VDC
Voltage, Control: 240/125VAC/VDC

Overview

H3CR Series. Field-selectable time ranges (0.05 sec. to 300 hrs. or 0.01 sec. to 600 hrs.). Choice of 6 (11-pin) or 4 (8-pin) function models. New PNP voltage input available. SPDT or DPDT time limit contact output. New universal supply voltage (100-240 VAC/100-125 VDC or 24-48 VAC/12-48 VDC). Features:
  • Multi-Function Models Available in 4 or 6 Functions
  • Timing Functions: 4 Function: ON-delay, Repeat Cycle ON, Interval, One-Shot (8-Pin)
  • 6 Function: ON-Delay, Repeat Cycle ON or OFF, Signal ON/OFF, Signal OFF, Interval (11-Pin)
  • Repeat Cycle Models with Independent ON and OFF Periods
  • Short 80 mm (3.15 Inch) Panel Depth with Socket
  • Field Selectable Time Ranges from Front Panel
  • UL, CSA, CE Approved Specifications:
  • Supply Voltage: Multi-Function: 00-240 VAC/100-125 VDC or 24-48 VAC/12-24 VDC, Repeat Cycle: 100-240 VAC or 24 VAC/VDC
  • Timing Ranges: Multi-Function: 0.05 Sec. to 300 Hrs., Repeat Cycle: 0.05 Sec. to 30 Hrs.
  • Repeat Accuracy: Multi-Function: +±0.2% of Full Scale Max, Repeat Cycle: ±0.3% of Full Scale
  • Control Output: DPDT — 5 A @ 240 VAC/30 VDC, DPDT — 5 A @ 250 VAC (H3CR-F Models)