Omron Automation H3CA-A

Omron Automation Relay; SSR; Timing; Multi-Function; SPDT; Cur-Rtg 3A; Ctrl-V 24-240/12-240AC/DC; 11 Pin
Mfr. Part#:
H3CA-A

Allied Stock#: 70179816
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$200.42 (Each)
1$200.420
15$187.500
25$178.810
50$170.930
100$163.050
Availability

173 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

H3CA Series. Digital setting. 8 field selectable operation modes. Ranges of 0.1 sec. to 9,990 hrs. 8-pin, 11-pin or front screw terminals with SPDT or DPDT relay, instantaneous or time limiting outputs. Bar graph elapsed time indication. UL, CSA, SEV. Features:
  • LCD Time Remaining Bar Graph and Output Status
  • 8 Field Selectable Operation Modes OR On-Delay Only Model
  • Selectable Time Ranges 0/1 Sec. to 9990 Hr.
  • Universal Voltage Model (H3CA-A) 24-240 VAC/12-240 VDC
  • 8-Pin or 11-Pin Models Available Specifications:
  • Supply Voltage: 100/110/120 VAC
  • Control Output: SPDT — 3 A @ 250 VAC (H3CA-A), (2) SPDT — 3 A @ 250 VAC (H3CA-8H), DPDT — 3 A @ 250 VAC (H3CA-8)
  • UL, CSA, SEV Approval


  • © Allied Electronics, Inc. 2015. All rights reserved.