Location: 
All Products

Omron Automation G2RV-SL500-AP AC110

Omron Automation - G2RV-SL500-AP AC110 - SPDT DIN Rail Non-Latching Relay Push In,  6 A @ 30 V dc,  110V ac View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation SPDT DIN Rail Non-Latching Relay Push In, 6 A @ 30 V dc, 110V ac
Mfr. Part#:
G2RV-SL500-AP AC110

Allied Stock#: 70460402

 RoHS Compliant Part

 

Resources

View G2RV-SL500-AP AC110 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$34.05 (Each)
1$34.050
25$31.330
50$28.820
100$26.520
250$24.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G2RV Series

Overview

G2RV Slim Relay with Push-in Terminals

Featured List:
  • Slim 6mm wide DIN-rail mounting design
  • Tool-free wiring with push-in terminals
  • Comb connectors can still be used to reduce wiring and time
  • Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
  • Relays have large, robust pins for reliable connections
  • SPDT contact configuration
  • Maximum current 6A @ 250 Vac, 30Vdc
  • Max. switching voltage 400Vac, 125Vdc
  • Max switching power 1500 VA
  • Size (HxWxD) 106.7 x 6.2 x 99.2mm