Location: 
All Products

Omron Automation G2R-2SND-DC12(S)

Omron Automation - G2R-2SND-DC12(S) - RELAY;  GENERAL PURPOSE;  DPDT;  PLUG-IN;  LED INDICATOR/DIODE;  12VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation RELAY; GENERAL PURPOSE; DPDT; PLUG-IN; LED INDICATOR/DIODE; 12VDC
Mfr. Part#:
G2R-2SND-DC12(S)

Allied Stock#: 70178603

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$14.61 (Each)
1$14.610
5$13.880
25$13.450
50$12.370
100$11.380
Availability

189 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G2RS Series
Coil Resistance: 278 Ohms
Contact Form: DPDT
Current Rating: 5 A
Current, Coil: 43.2 mA
Function: General Purpose
Mounting Type: Socket
Number of Pins: 8
Relay Type: Electro Mechanical
Special Features: LED Indicator and Diode
Termination: QC Tabs
Voltage, Control: 24 VDC

Overview

Slim and Space-saving Power Plug-in Relay
  • Lockable test button models now available.
  • Built-in mechanical operation indicator.
  • Provided with nameplate.
  • AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
  • High switching power (1-pole: 10 A).
  • Environment-friendly (Cd, Pb free).
  • Wide range of Sockets also available.