Omron Automation G2R-2-SN AC24(S)
Smart Power Relay Plug In Socket Mount, DPDT, 24V, 5A, G2RS Series
Mfr. Part #: G2R-2-SN AC24(S) / RS Stock #: 70178601
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.87
10
$18.88
25
$17.88
50
$16.89
100
$15.90
250
$14.90
Additional Inventory
Manufacturer Lead Time:
34 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
G2R2SNAC24S
Coil Current
43.5/37.4 mA
Coil Resistance
253 Ohms
Coil Voltage
24 VAC
Contact Current Rating
5 A
Contact Form
DPDT
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
5 A
Frequency
50/60 Hz GHz
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
8
Primary Type
Power Relays
Relay Type
General Purpose
Special Features
LED Indicator
Termination
QC Tabs
Overview
Slim and Space-saving Power Plug-in Relay
Lockable test button models now available.
Built-in mechanical operation indicator.
Provided with nameplate.
AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
High switching power (1-pole: 10 A).
Environment-friendly (Cd, Pb free).
Wide range of Sockets also available.