Location: 
All Products

Omron Automation G2R-2-S-DC12S

Omron Automation - G2R-2-S-DC12S - RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Mfr. Part#:
G2R-2-S-DC12S

Allied Stock#: 70179136
 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$5.08 (Each)
1$5.080
25$4.850
50$4.390
100$4.210
250$4.040
Availability

447 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G2RS Series
Contact Form: DPDT
Current Rating: 5 A
Dimensions: 1.14" L x 1.0" H x 0.51" W
Function: General Purpose
Material, Contact: Ag-Alloy
Mounting Type: Socket
Number of Pins: 8
Relay Type: Electro Mechanical
Termination: QC Tabs
Voltage Rating: 440 VAC
Voltage, Control: 12 VDC

Overview

Slim and Space-saving Power Plug-in Relay

  • Lockable test button models now available.
  • Built-in mechanical operation indicator.
  • Provided with nameplate.
  • AC type is equipped with a coil-disconnection selfdiagnostic function (LED type).
  • High switching power (1-pole: 10 A).
  • Environment-friendly (Cd, Pb free).
  • Wide range of Sockets also available.
  • RoHS Compliant.