Location: 
All Products

Omron Automation G2R-1A-T-DC24

Omron Automation - G2R-1A-T-DC24 - RELAY; E-MECH; POWER; SPST-NO; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC
Image may be a representation.
See specs for product details.

Omron Automation RELAY; E-MECH; POWER; SPST-NO; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC
Mfr. Part#:
G2R-1A-T-DC24

Allied Stock#: 70178576

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$3.80 (Each)
1$3.798
Availability

73 can ship immediately.

69 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G2R Series
Contact Form: SPST-NO
Current Rating: 10 A
Function: General Purpose
Mounting Type: Panel Mount
Power Rating: 2500/300 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE, CE
Termination: QC Tabs
Voltage Rating: 380 VAC
Voltage, Control: 24 VDC