Location: 
All Products

Omron Automation EE-SX914-C1J-R 0.3M

Omron Automation - EE-SX914-C1J-R 0.3M - PHOTOMICROSENSOR; U-SHAPED; 5MM; NPN; DARK/LIGHT-ON; ROBOT CABLE; JUNCTION CONNECTOR View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation PHOTOMICROSENSOR; U-SHAPED; 5MM; NPN; DARK/LIGHT-ON; ROBOT CABLE; JUNCTION CONNECTOR
Mfr. Part#:
EE-SX914-C1J-R 0.3M

Allied Stock#: 70178415

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$25.65 (Each)
1$25.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EE SX Series
Current, Switching: 100 mA
Function: Proximity
IP Rating: IP50
Mounting Type: Flat Surface
Output: NPN
Range, Measurement: 5 mm
Sensing Mode: Through-Beam
Supply Voltage: 24 VDC
Technology: Photoelectric
Termination: Connector
Type: Through-Beam
Voltage, Switching: 24 VDC

Overview



Features:
  • Light-ON and Dark-ON Outputs
  • Compact Size
  • Allows Standard M3 or M2 Screws
  • Flexible Robot Cables
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.