Location: 
All Products

Omron Automation EE-SPX303N

Omron Automation - EE-SPX303N - Sensor;  Indicator;  Photomicro;  13 mm;  Infrared Light;  Dark ON;  Modulated Light View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Sensor; Indicator; Photomicro; 13 mm; Infrared Light; Dark ON; Modulated Light
Mfr. Part#:
EE-SPX303N

Allied Stock#: 70179145

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$60.18 (Each)
1$60.180
5$48.150
25$44.300
50$40.750
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EE SPX Series
Current, Switching: 80 mA
IP Rating: IP50
Mounting Type: Flat Surface
Output: NPN
Range, Measurement: 13 mm
Sensing Mode: Slot
Supply Voltage: 24 VDC
Technology: Photoelectric
Termination: Wired Connector
Type: Slot Photoelectric

Overview

Features:
  • Large Slot Width (13 W × 10 D mm)
  • Models Available with Light-ON/Dark-ON Output Configurations
  • Light Modulation Effectively Reduces External Light Interference
  • Easy Adjustment and Optical Axis Monitoring with a Light-ON Indicator

    Specifications:
  • Voltage Range: 12-24 VDC
  • Load Rating: 80 mA
  • Enclosure Rating: IP50
  • Accessories