Omron Automation EE-1006

Omron Automation Connector; Connector with 2m Cable
Mfr. Part#:
EE-1006

Allied Stock#: 70179835
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$22.64 (Each)
1$22.640
15$21.200
25$19.980
50$18.500
100$17.140
Availability

771 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Solder Connector

Transmissive sensing heads in standard, L-shaped, T-shaped and close-mounting configurations match most applications. Wide 5-24 VDC operating voltage range makes these photomicrosensors compatible with TTLs, relays and programmable controllers. Wire selectable Light-ON/Dark-ON output operation. Operation indicator for easy monitoring. Wire directly to sensor or use optional EE-1001 unwired or EE-1006 prewired connectors for convenience in servicing. Output Specifications: 100 mA load with 0.8 V residual voltage; 40 mA load with 0.4 V residual voltage when driving TTL. Response Frequency: 1 kHz (3 kHz typical). Sensing Method: Transmissive. Sensing Distance: 5 mm slot width with opaque 0.8 × 2 mm object 0.025 mm differential distance. Power Requirements: 5 to 24 VDC ±10% 10% max. ripple peak-to-peak 35 mA current consumption. PNP output types available.


© Allied Electronics, Inc. 2015. All rights reserved.