Location: 
All Products

Omron Automation E5EN-R3HMT-500-N AC100-240

Omron Automation - E5EN-R3HMT-500-N AC100-240 - Temperature Controller, Digital, 1/8 Din, Relay Output, Heater Burnout Alarm View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Temperature Controller, Digital, 1/8 Din, Relay Output, Heater Burnout Alarm
Mfr. Part#:
E5EN-R3HMT-500-N AC100-240

Allied Stock#: 70178433

 RoHS Compliant Part

Resources

View E5EN-R3HMT-500-N AC100-240 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: E5EN Series
Contact Form: SPST-NO
Dimensions: 46mm W x 96mm H x 78mm D
Enclosure Rating: IP00, IP20, IP66
Input Type: Universal
IP Rating: IP66
Mounting Type: Panel Mount
Number of Inputs: 2
Number of Outputs: 5
Output Type: Relay
Primary Type: Controller
Size: 48 x 96 mm
Special Features: Serial Communications
Standards: UL, CSA
Supply Voltage: 100 to 240 VAC
Temperature, Operating, Maximum: 55°C
Temperature, Operating, Minimum: -10°C
Temperature, Operating, Range: -10 to 55°C
Termination: Screw
Type: Temperature

Overview

Features:
  • Large 11-Segment Two Color LCD Display Shows Present Value and Set Value at a Glance
  • Accepts Thermocouple, Infrared, Voltage and Platinum RTD Inputs
  • PID or ON/OFF Control with Auto-Tuning and Self-Tuning for Use Simultaneously
  • Heat or Heat/Cool Control
  • Communication and Event Input Boards (Except E5GN) Optional
  • NEMA 4X/IP66 Front Panel
  • Three-Year Warranty
  • UL/CSA/CE Approved Specifications:
  • Supply Voltage: 100-240 VAC or 24 VAC/VDC
  • Control Output: SPST-NO 3 A @ 250 VAC (E5CN); SPSPST-NO 2 A @ 250 VAC (E5GN); SPST-NO 5 A @ 250 VAC (E5AN and E5EN)
  • Voltage Output: 12 VDC ±15% @ 21 mA for (PNP) SSR (E5GN and E5CN); 12 VDC ±15% @ 40 mA for (PNP) SSR (E5AN and E5EN)
  • Current Output: 4-20 mA DC (E5CN-E5AN-E5EN)
  • Thermocouple Inputs: K, J, T, L, E, U, N, R, S, B
  • Platinum RTD: Pt100 and JPt100
  • Infrared Sensor: 10-70°C, 60-120°C, 115-165°C, 160-260°C
  • Voltage: 0 to 50 mV