Omron Automation E5EC-QX4D5M-011
Controller, Temperature, 1/8 DIN, Voltage Output, HB, Remote
Mfr. Part #: E5EC-QX4D5M-011 / RS Stock #: 70235506
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$735.21
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E5ECQX4D5M011
Type
On Off Temperature Controllers
Overview
1/8 DIN (48 × 96) Digital Temperature Controller — E5EC Series
Features:
A White LCD PV Display with a Height of Approx. 18 mm Improves Visibility
Easily Connect the CX-Thermo (Sold Separately) Through a USB-Serial Conversion Cable (Sold Separately) to a Setup Tool Port on the Top Panel or on the Front Panel. The Digital Temperature Controller Receives the Power Required for Setup from the Computer Through the USB Bus Power Source. Setting Can Be Made from CX-Thermo or the Front Panel on the Digital Temperature Controller without Wiring the Power Supply
High Speed Sampling at 50 ms
Models Up to 4 Auxiliary Outputs, 6 Event Inputs, a Transfer Output, and Remote SP Input Added to the Lineup. Complete Selection of I/O Capacities
Short Body with Depth of Only 60 mm
Alarms: 3 Relays
Features: