Omron Automation E5CSV-R1T-F AC100-240

Omron Automation Controller, Temp, Relay Output, 1Alarm, F Scale, 100-240VAC,
Mfr. Part#:
E5CSV-R1T-F AC100-240

Allied Stock#: 70178187
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$229.50 (Each)
1$229.500
6$222.440
15$215.800
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • ON/OFF or PID Control with On-Demand Auto-Tuning Select Ability
  • Accepts Multiple Temperature Sensor Inputs — Thermocouple and Platinum RTD
  • Sampling Rate (500 ms)/Selectable Control Period (2 s/20 s) Improves Response
  • 8-Mode Alarm Output and Sensor Error Detection
  • Accuracy: 0.1% FS
  • Clearly Visible 13.5 mm, 7-Segment LED Display
  • UL/CSA/CE Approvals Specifications:
  • Supply Voltage: 100-240 VAC
  • Control Output: RELAY: SPST-NO 3 A @ 250 VAC
  • Voltage: 12 VDC — 21 mA Max. (For Driving SSR) with Short-Circuit Protection
  • Alarm Output: SPST-NO 1 A @ 250 VAC


  • © Allied Electronics, Inc. 2015. All rights reserved.