Omron Automation E5CN-R2MT-500 AC100-240

Omron Automation Controller, Digital Temp, 48x48mm, Relay Out, Thermoc In, 100-240VAC, 2Aux Out
Mfr. Part#:
E5CN-R2MT-500 AC100-240

Allied Stock#: 70178366
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$371.03 (Each)
1$371.030
6$360.420
15$350.420
Availability

46 can ship immediately.

16 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • Large 11-Segment Two Color LCD Display Shows Present Value and Set Value at a Glance
  • Accepts Thermocouple, Infrared, Voltage and Platinum RTD Inputs
  • PID or ON/OFF Control with Auto-Tuning and Self-Tuning for Use Simultaneously
  • Heat or Heat/Cool Control
  • Communication and Event Input Boards (Except E5GN) Optional
  • NEMA 4X/IP66 Front Panel
  • Three-Year Warranty
  • UL/CSA/CE Approved Specifications:
  • Supply Voltage: 100-240 VAC or 24 VAC/VDC
  • Control Output: SPST-NO 3 A @ 250 VAC (E5CN); SPSPST-NO 2 A @ 250 VAC (E5GN); SPST-NO 5 A @ 250 VAC (E5AN and E5EN)
  • Voltage Output: 12 VDC ±15% @ 21 mA for (PNP) SSR (E5GN and E5CN); 12 VDC ±15% @ 40 mA for (PNP) SSR (E5AN and E5EN)
  • Current Output: 4-20 mA DC (E5CN-E5AN-E5EN)
  • Thermocouple Inputs: K, J, T, L, E, U, N, R, S, B
  • Platinum RTD: Pt100 and JPt100
  • Infrared Sensor: 10-70°C, 60-120°C, 115-165°C, 160-260°C
  • Voltage: 0 to 50 mV
  • People Also Bought

     Accessories / Hardware > Hoods (Backshells)
     Circular Connectors > Circular Connectors
     Lighting > Lighting Products
     Multimeter Accessories > Rackmounts/Brackets
     PLCs & Accessories > PLC Accessories
     Rectangular/PCB Connectors > Connectors
     Relay Accessories > Sockets
     Sensors, Switches & Relays > Time Delay Relays (TDR)
     Switch Accessories/Modular Parts > Contact Blocks
     Switches > Selector


    © Allied Electronics, Inc. 2015. All rights reserved.