Location: 
All Products

Omron Automation E5CC-QX3A5M-000

Omron Automation - E5CC-QX3A5M-000 - Controller,  Temperature,  1/16 DIN,  Voltage Output View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Controller, Temperature, 1/16 DIN, Voltage Output
Mfr. Part#:
E5CC-QX3A5M-000

Allied Stock#: 70235545

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$206.66 (Each)
1$206.660
Availability

72 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: E5CC Series
Enclosure Rating: IP66
Input Type: Universal
Mounting Type: Panel Mount
Number of Inputs: 6
Number of Outputs: 4
Output Type: Voltage
Size: 48 x 48 mm
Special Features: Easy to Set Up and Operate Intuitively via CX-Thermo without Power Supply
Supply Voltage: 100 to 240 VAC
Temperature, Operating, Maximum: 55°C
Temperature, Operating, Minimum: -10°C
Temperature, Operating, Range: -10 to 55°C
Termination: Screw
Type: Temperature, 1/16 DIN

Overview

1⁄16 DIN (48 × 48 mm) Digital Temperature Controller — E5CC Series
Features:
  • The White PV Display with a Height of 15.2 mm Improves Visibility
  • Only 48 × 48 mm (C Size) and Provides Five Keys. As Easy to Operate as 48 × 96 mm (E Size) Models
  • High Speed Sampling at 50 ms
  • Models with Up to 3 Auxiliary Outputs, 4 Event Inputs, a Transfer Output, and Remote SP Input Added to the Lineup. Complete Selection of I/O Capacities
  • Short Body with Depth of Only 60 mm
  • Easily Connect the CX-Thermo (Sold Separately) Through a USB-Serial Conversion Cable (Sold Separately) to a Setup Tool Port on the Top Panel or on the Front Panel. The Digital Temperature Controller Receives the Power Required for Setup From the Computer Through the USB Bus Power Source
  • Alarms: 3 Relays