Location: 
All Products

Omron Automation E3Z-R86

Omron Automation - E3Z-R86 - PhotoSwitch,  Reflective,  M8 PNP 4M Photoswitch,  Dist: Sensing Max: 4M View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation PhotoSwitch, Reflective, M8 PNP 4M Photoswitch, Dist: Sensing Max: 4M
Mfr. Part#:
E3Z-R86

Allied Stock#: 70178341

 RoHS Compliant Part

 

Resources

View E3Z-R86 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$140.28 (Each)
1$140.280
Availability

14 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Rectangular
Brand/Series: E3Z Series
Current, Switching: 100 mA
Dimensions: 20 x 10.8 x 31 mm
Function: Proximity
Indicator: LED
IP Rating: IP67, IP69K
Light Source: Infrared (660nm)
Material, Body: PBT
Mounting Type: Bracket
Output: PNP - Dark-ON/Light-ON - Selectable
Range, Measurement: 100 to 4000 mm
Response Time: 1 ms
Sensing Mode: Retro-Reflective
Set Point: Single-Turn
Supply Voltage: 12 to 24 VDC
Technology: Photoelectric
Temperature Range: -40 to 55 degC
Termination: Cable
Type: Fiber Optic

Overview

This compact sensor offers long sensing distance and superior noise immunity. The E3Z series sensor offers a variety of standard sensors, background/foreground suppression sensors and transparent PET plastic bottle detection sensors. Known for superior quality and unmatched reliability, Omron's compact E3Z series sensors deliver precision to your production line.





  • Long sensing distance: 15m and 10m for through-beam, 4m for retro-reflective, and 1m for diffuse


  • Improves noise immunity to interference from inverters and other inductive loads


  • New injection technology assures IP67 rating to withstand water and dust


  • M8 connector ready and 2m, pre-wired models


  • NPN or PNP output models available






  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.