Location: 
All Products

Omron Automation E3X-NA41

Omron Automation - E3X-NA41 - Amplifier;  PNP;  12 to 24 VDC;  35 mA (Max.) (Standard);  DIN Rail Track;  Prewired View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Amplifier; PNP; 12 to 24 VDC; 35 mA (Max.) (Standard); DIN Rail Track; Prewired
Mfr. Part#:
E3X-NA41

Allied Stock#: 70178168

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$214.86 (Each)
1$214.860
5$161.150
Availability

7 can ship immediately.

11 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: E3X Series
Case Material: Polybutylene terephthalate (PBT)
Connection Type: Prewired
Current, Consumption: 35 mA (Max.) (Standard)
Enclosure Rating: Polybutylene terephthalate (PBT)
Mounting Type: DIN Rail Track
Output Type: PNP
Response Time: 200 μs (Max.) for Operation and Reset
Supply Voltage: 12 to 24 VDC
Temperature, Ambient: -30 to +50 °C
Temperature, Storage: -25 to +70 °C

Overview

Features:
  • Streamlined Features Provide Basic Sensing Immediately After Plug-In
  • Wire-Saving Amplifiers Reduce Installation Time and Minimize Space Requirements
  • Master/Slave Connector Design Affords Connectivity for Up to Sixteen Wire-Saving Amplifiers
  • Use the LED Bar Display to Quickly Confirm Sensor Performance
  • Optical Communication Design Prevents Mutual Interference for Up to Five Amplifiers
  • Green LED Models Address Mark-Detecting Applications
  • High-Speed Models Have a Response Time of 50 μs
  • Select a Water-Resistant Model (IP66 Rating) Using an M8 Connector
  • Prewired Water-Resistant Models Are Available