Omron Automation E3T-FT13
Photoelectric Sensor, Through Beam, PNP, 500mm, 2m Prewired, E3T Series
Mfr. Part #: E3T-FT13 / RS Stock #: 70179645
Price
Qty.
Standard Price
1
$153.82
5
$147.67
10
$141.51
25
$135.36
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E3TFT13
Body Style
Rectangular
Cable Length
2 m
Casing Material
PBT
Connection Type
Cable
Cover Material
Polycarbonate
Current Consumption
12 mA (Max.) Amp
Dielectric Strength
1000 VAC @ 50⁄60 Hz for 1 Minute V
Insulation Resistance
20 MOhms
IP Rating
IP67
Lens Material
Polycarbonate
Light Immunity
5000 lx (Max.) (Incandescent Lamp), 10000 lx (Max.) (Sunlight)
Light Source
Infrared
Maximum Operating Temperature
55 °C
Measurement Range
500 mm
Minimum Operating Temperature
-25 °C
Mounting Type
Bracket Mount
Operation
Light-ON
Output
PNP Open Collector
Response Time
1 ms
Sensing Mode
Emitter ; Receiver
Standards
CE Approved
Supply Voltage
12-24 VDC
Switching Current
50 mA
Switching Voltage
26.4 VDC
Technology
Photoelectric
Type
Through Beam Sensors
Overview
Features: Side View and Thin Flat Models Fit Space-Confined Areas Visible Red Beam Simplifies Alignment for Installation and Servicing Rated IP67 for Water Washdown Light-ON and Dark-ON Operation Models Pre-Wired with 2 m Cable Compact Size: Side View: 18.5 H × 7 W × 9.5 D mm; Flat: 19 H × 12 W × 3.5 D mm Specifications: Voltage Range: 10.8-26.4 VDC Load Rating: NPN or PNP Open Collector, 50 mA Max. Directional Angle: 2° to 20° (Through-Beam Emitter, Retro-Reflective); 2° to 20° (Through-Beam Receiver) Operating Ambient: -25° to +55°C, 35% to 85% RH