Omron Automation E3T-FT11
Photoelectric Sensor, Through Beam, NPN, 500mm, 2m Prewired, E3T Series
Mfr. Part #: E3T-FT11 / RS Stock #: 70178310
Price
Qty.
Standard Price
1
$148.40
5
$142.46
10
$136.53
25
$130.59
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
E3TFT11
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
IP Rating
IP67
Light Source
Infrared
Maximum Operating Temperature
55 °C
Measurement Range
500 mm
Minimum Operating Temperature
-25 °C
Mounting Type
Bracket Mount
Operation
Light-ON
Output
NPN Open Collector
Response Time
1 ms
Sensing Mode
Emitter ; Receiver
Supply Voltage
12-24 VDC
Switching Current
50 mA
Switching Voltage
26.4 VDC
Technology
Photoelectric
Type
Through Beam Sensors
Overview
Features: Side View and Thin Flat Models Fit Space-Confined Areas Visible Red Beam Simplifies Alignment for Installation and Servicing Rated IP67 for Water Washdown Light-ON and Dark-ON Operation Models Pre-Wired with 2 m Cable Compact Size: Side View: 18.5 H × 7 W × 9.5 D mm; Flat: 19 H × 12 W × 3.5 D mm Specifications: Voltage Range: 10.8-26.4 VDC Load Rating: NPN or PNP Open Collector, 50 mA Max. Directional Angle: 2° to 20° (Through-Beam Emitter, Retro-Reflective); 2° to 20° (Through-Beam Receiver) Operating Ambient: -25° to +55°C, 35% to 85% RH