Location: 
All Products

Omron Automation E3JM-DS70M4T-US

Omron Automation - E3JM-DS70M4T-US - Sensor,  AC/DC;  Relay;  Diffuse Mode Sensing Mode;  Photoelectric;  70 cm;  Diffuse View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Sensor, AC/DC; Relay; Diffuse Mode Sensing Mode; Photoelectric; 70 cm; Diffuse
Mfr. Part#:
E3JM-DS70M4T-US

Allied Stock#: 70178057

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$220.62 (Each)
1$220.620
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Rectangular
Brand/Series: E3JM Series
Current, Switching: 3 A
Dimensions: 2.56" L x 2.56" H x 0.98" W
Function: Proximity
Indicator: LED
IP Rating: IP66
Light Source: Infrared (950nm)
Mounting Type: Bracket
Output: Relay - Dark-ON/Light-ON - Selectable
Range, Measurement: 700 mm
Response Time: 30 ms
Sensing Mode: Reflective, Diffuse
Set Point: Single-Turn
Standards: UL Listed
Supply Voltage: 24 to 240 (12 to 240) VAC (VDC)
Technology: Photoelectric
Temperature Range: -25 to 55 degC
Temperature, Operating: -25 to +55 °C
Termination: Terminal Block
Type: Diffuse
Voltage, Switching: 250 VAC
Weight: 4.6 Oz.

Overview

Features:
  • Easy-to-Wire Terminal Block
  • Built-In Timer Offers Selectable ON-Delay, OFF-Delay and One-Shot
  • Relay or Transistor Output Models
  • Polarized, Through-Beam and Diffuse Models
  • Light-ON/Dark-ON Operation Switch Selectable