Location: 
All Products

Omron Automation E3F2-DS30C4-M1-S

Omron Automation - E3F2-DS30C4-M1-S - Diffuse PE Sensor.3 m Detection Range, NPN Output, Barrel Style, IP67, IP69K View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Diffuse PE Sensor.3 m Detection Range, NPN Output, Barrel Style, IP67, IP69K
Mfr. Part#:
E3F2-DS30C4-M1-S

Allied Stock#: 70354441

 RoHS Compliant Part

Resources

View E3F2-DS30C4-M1-S Datasheet Datasheet

View More from Omron Automation >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: E3F2 Series
IP Rating: IP67, IP69K
Light Source: Infrared
Response Time: 2.5 ms
Set Point: Adjustable
Supply Voltage: 10 to 30 VDC
Temperature Range: -25 to 55 degC
Termination: Connector

Overview

Features:
  • 18 mm Threaded Cylindrical Sensing Head
  • Watertight Construction Exceeds IP67 Ratings
  • Selectable Light-ON/Dark-ON Operation on DC 3-Wire Models
  • NPN or PNP Models
  • 2 m Pre-Wired Cable

    Specifications:
  • Wide Operating Voltage 10-30 VDC or 24-240 VAC
  • Load Rating: DC Models = 100 mA Max., AC Models = 200 mA; 5 V Max.
  • Circuit Protection: Power Source Reverse Polarity, Output Short-Circuit
  • UL, CSA Listed and CE Marked