Location: 
All Products

Omron Automation E3F2-DS10C4-P1

Omron Automation - E3F2-DS10C4-P1 - NPN, 10CM, DIFFUSE CONNECTOR
Image may be a representation.
See specs for product details.

Omron Automation NPN, 10CM, DIFFUSE CONNECTOR
Mfr. Part#:
E3F2-DS10C4-P1

Allied Stock#: 70179556

 RoHS Compliant Part

Resources

View E3F2-DS10C4-P1 Datasheet Datasheet

View More from Omron Automation >>
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
Brand/Series: E3F2 Series
IP Rating: IP67, IP69K
Light Source: Infrared
Output: NPN - Dark-ON/Light-ON - Selectable
Range, Measurement: 100 mm
Response Time: 2.5 ms
Sensing Mode: Reflective, Diffuse
Set Point: Fixed
Supply Voltage: 10 to 30 VDC
Temperature Range: -25 to 55 degC
Termination: Connector

Overview

Features:
  • 18 mm Threaded Cylindrical Sensing Head
  • Watertight Construction Exceeds IP67 Ratings
  • Selectable Light-ON/Dark-ON Operation on DC 3-Wire Models
  • NPN or PNP Models
  • 2 m Pre-Wired Cable

    Specifications:
  • Wide Operating Voltage 10-30 VDC or 24-240 VAC
  • Load Rating: DC Models = 100 mA Max., AC Models = 200 mA; 5 V Max.
  • Circuit Protection: Power Source Reverse Polarity, Output Short-Circuit
  • UL, CSA Listed and CE Marked
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.