Location: 
All Products

Omron Automation E3F2-7C4-P1

Omron Automation - E3F2-7C4-P1 - Sensor;  Photoelectric;  NPN;  T-Beam;  7m sensing;  M12 connector;  thru beam View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Sensor; Photoelectric; NPN; T-Beam; 7m sensing; M12 connector; thru beam
Mfr. Part#:
E3F2-7C4-P1

Allied Stock#: 70178480

 RoHS Compliant Part

 

Resources

View E3F2-7C4-P1 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$202.40 (Each)
1$202.400
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: E3F2 Series
Function: Proximity
IP Rating: IP67, IP69K
Light Source: Infrared (850 - 880nm)
Output: NPN - Dark-ON/Light-ON - Selectable
Range, Measurement: 7 m
Response Time: 2.5 ms
Sensing Mode: Through-Beam
Set Point: Fixed
Supply Voltage: 10 to 30 VDC
Technology: Photoelectric
Temperature Range: -25 to 55 degC
Termination: Connector
Type: Through-Beam

Overview

Features:
  • 18 mm Threaded Cylindrical Sensing Head
  • Watertight Construction Exceeds IP67 Ratings
  • Selectable Light-ON/Dark-ON Operation on DC 3-Wire Models
  • NPN or PNP Models
  • 2 m Pre-Wired Cable

    Specifications:
  • Wide Operating Voltage 10-30 VDC or 24-240 VAC
  • Load Rating: DC Models = 100 mA Max., AC Models = 200 mA; 5 V Max.
  • Circuit Protection: Power Source Reverse Polarity, Output Short-Circuit
  • UL, CSA Listed and CE Marked