Omron Automation E39-R1

Omron Automation Reflector; Retroreflective Sensors; 2.35 in.; 1.59 in.; 3.5 mm
Mfr. Part#:
E39-R1

Allied Stock#: 70178669
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$20.80 (Each)
1$20.800
25$19.090
50$18.180
100$17.400
250$16.800
Availability

83 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Reflector, For Use With Retroreflective Sensors

18 mm cylindrical photoelectric sensor, wide operating voltage 10-30 VDC or 24-240 VAC, Light-ON/Dark-ON operation, NPN or PNP models, plastic (ABS) housing — rugged stainless steel or nickel-plated brass versions available, 2 m prewired cable.

  • Visible Indicator Simplifies Optical Axis Adjustment and Monitoring
  • Wide Voltage Range: 5 to 24 VDC
  • NPN Output Switches 80 mA at 24 VDC
  • 100 Hz Response Frequency
  • Enclosure Rating: IP 50
  • Connector Simplifies Installation And Maintenance: Choose Connector with 1 m Cable (EE-1003) or Solder Terminals (EE-1002)


  • © Allied Electronics, Inc. 2015. All rights reserved.