Location: 
All Products

Omron Automation E2K-X4ME1

Omron Automation - E2K-X4ME1 - Sensor;  M12;  10 to 30 VDC;  8 mA @ 12 VDC,  15 mA @ 24 VDC;  Unshielded;  100 Hz View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Sensor; M12; 10 to 30 VDC; 8 mA @ 12 VDC, 15 mA @ 24 VDC; Unshielded; 100 Hz
Mfr. Part#:
E2K-X4ME1

Allied Stock#: 70178108

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$136.33 (Each)
1$136.330
5$115.890
Availability

4 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Cylindrical
Brand/Series: E2K Series
Current, Switching: 200 mA
Frequency, Switching: 100 Hz
Function: Proximity
IP Rating: IP66
Material, Housing: ABS
Mounting Style: Two metal lock washers and M12 nuts included
Mounting Type: M12 Threaded
Output: NPN-NO
Range, Measurement: 4 mm
Standards: UL Recognized, File Number E76675, CSA Certified, File Number LR45951
Supply Voltage: 24 VDC
Technology: Capacitive
Temperature, Ambient, Maximum: +70 °C
Temperature, Ambient, Minimum: -25 °C
Termination: 3-Wire Cable
Type: Capacitive
Voltage, Switching: 1 V

Overview

Capacitive Sensing: A sensing technology which identifies the presence of non-conductive (dielectric) and conductive objects by detecting changes in the capacitance of objects in front of the sensing face. Typical applications include, non-contact detection.

Features:
  • ABS Plastic Housing for Good Chemical Resistance and Durability
  • LED Operation Indicator Allows Quick Confirmation of Output Status
  • AC 2-Wire and DC 3-Wire Types Available to Accommodate a Variety of Wiring
  • Pre-Wired 2 Meter PVC Cable for Durability and Easy Installation
  • Fixed Sensitivity, Simplifies Installation
  • Sensing Distances of 4 mm, 8 mm and 15 mm Available for a Variety of Applications

    Specifications:
  • Supply Voltage Range: 10-30 VDC or 90-250 VAC, 50/60 Hz
  • Load Rating: 200 mA (DC) or 10-200 mA (AC)
  • Approvals: CE, UL, CSA (Model Dependant)
  • Enclosure Ratings include IEC IP66, NEMA 1, 4, 12 and 13