Location: 
All Products

Omron Automation E2E-X5Y1-US

Omron Automation - E2E-X5Y1-US - Sensor;  Inductive Sensing Mode;  M18;  5 mm;  24 to 240 VAC;  1.7 mA (Max.);  25 Hz View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Sensor; Inductive Sensing Mode; M18; 5 mm; 24 to 240 VAC; 1.7 mA (Max.); 25 Hz
Mfr. Part#:
E2E-X5Y1-US

Allied Stock#: 70178025

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$114.26 (Each)
1$114.260
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Cylindrical
Brand/Series: E2E Series
Current, Supply: 1.7 mA (Max.)
Current, Switching: 300 mA
Frequency, Operating: 50⁄60 Hz
Frequency, Switching: 25 Hz
Function: Proximity
Indicator: Red LED (Operation Indicator)
IP Rating: IP67
Mounting Type: M18 Threaded
Output: NO
Range, Measurement: 5 mm
Standards: UL Recognized, CSA Certified
Supply Voltage: 240 VAC
Technology: Inductive
Temperature Range: -40 to +85 °C
Termination: Connector
Type: Inductive
Voltage, Switching: 3 V

Overview

Inductive Sensing: A Sensing technology that identifies the presence of metallic objects by detecting eddy current losses in a magnetic field produced at a sensing face.

Features:
  • Stainless-Steel or Nickel-Plated Brass Body for High Durability (Model Dependant)
  • Easy-to-See LED Operation Indicator Allows Quick Confirmation of Output Status
  • AC 2-Wire, DC 3-Wire, Pre-Wired with 2 Meter PVC Cable for Durability
  • Quick Connect Types Also Available for Fast Change-Out, Connector Cordsets Sold Separately
  • Built-In Wrench Flats Ease Installation, Nuts and Lock washer Are Provided
  • Enclosure Ratings Include IEC IP67, NEMA 1, 3, 4, 6, 12 and 13

    Specifications:
  • Supply Voltage Range: 10-30 VDC or 20-264 VAC, 50/60 Hz (Model Dependant)
  • Load Rating: 100/200 mA (DC) or 5-100 mA/5-200 mA/5-300 mA (AC) (Model Dependant)
  • Approvals: CE, UL, CSA (Model Dependant)