Location: 
All Products

Omron Automation E2E-X1B1

Omron Automation - E2E-X1B1 - Sensor;  0.217 in.;  10 to 30 VDC;  17 mA (Max.);  Shielded;  3 kHz;  70 degC; View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Sensor; 0.217 in.; 10 to 30 VDC; 17 mA (Max.); Shielded; 3 kHz; 70 degC;
Mfr. Part#:
E2E-X1B1

Allied Stock#: 70178130

 RoHS Compliant Part

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Cylindrical
Brand/Series: E2E Series
Current, Consumption: 17 mA (Max.)
Current, Switching: 100 mA
Dimensions: 0.98" L
Frequency, Switching: 3 kHz
Function: Proximity
IP Rating: IP67
Material, Housing: Nickel Plated Brass (Housing), Plastic PBT (Sensing Face), Polyvinyl Chloride (Cable Sheath)
Mounting Type: Bracket/DIN Rail
Output: PNP-NO
Primary Type: Inductive Proximity Sensor
Range, Measurement: 1 mm
Supply Voltage: 24 VDC
Technology: Inductive
Temperature, Ambient, Maximum: 70 °C
Temperature, Ambient, Minimum: -25 °C
Termination: Pre-Wired
Type: Inductive
Voltage, Switching: 3 V

Overview

Inductive Sensing: A Sensing technology that identifies the presence of metallic objects by detecting eddy current losses in a magnetic field produced at a sensing face.

Features:
  • Stainless-Steel or Nickel-Plated Brass Body for High Durability (Model Dependant)
  • Easy-to-See LED Operation Indicator Allows Quick Confirmation of Output Status
  • AC 2-Wire, DC 3-Wire, Pre-Wired with 2 Meter PVC Cable for Durability
  • Quick Connect Types Also Available for Fast Change-Out, Connector Cordsets Sold Separately
  • Built-In Wrench Flats Ease Installation, Nuts and Lock washer Are Provided
  • Enclosure Ratings Include IEC IP67, NEMA 1, 3, 4, 6, 12 and 13

    Specifications:
  • Supply Voltage Range: 10-30 VDC or 20-264 VAC, 50/60 Hz (Model Dependant)
  • Load Rating: 100/200 mA (DC) or 5-100 mA/5-200 mA/5-300 mA (AC) (Model Dependant)
  • Approvals: CE, UL, CSA (Model Dependant)