Omron Automation D4CC-1024
Limit Switch,COMPACT,SLIM CONNECTOR-READY,LOW OPERATING FORCE Roller LEVER
Mfr. Part #: D4CC-1024 / RS Stock #: 70178023
Price
Qty.
Standard Price
1
$172.95
Additional Inventory
On order:
12
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Alternate Mfr Part Number
D4CC1024
Body Style
Miniature
Contact Form
1 NC + 1 NO
Current Rating
1 A
IP Rating
IP67
Material
Stainless Steel (Plunger)
Mounting Hole Size
5.2 mm
Mounting Type
Panel Mount
Number of Poles
1
Operating Force
20.46 oz
Operating Temperature
-10 to 70 °C
Termination
Screw
Type
Limit
Voltage Rating
125 V
Overview
Slim Connector-Ready Limit Switch, 1 A @ 125 VAC Current Rating, Stainless Steel Plunger Material
Triple-seal construction meets UL Types 3, 4, and 13 ?UL Listed, CSA Certified
10000000 operations minimum mechanical life. Compact and enclosed. 100 Milliohms contact resistance.
10000000 operations minimum mechanical life. Compact and enclosed. 100 Milliohms contact resistance.