Location: 
All Products

Omron Automation CPM2C-PA201

Omron Automation - CPM2C-PA201 - CONTROLLER;  MICRO PROGRAMMABLE;  PWR SPLY;  100-240VAC INPUT;  24VDC/600MA OUTPUT
Image may be a representation.
See specs for product details.

Omron Automation CONTROLLER; MICRO PROGRAMMABLE; PWR SPLY; 100-240VAC INPUT; 24VDC/600MA OUTPUT
Mfr. Part#:
CPM2C-PA201

Allied Stock#: 70178469

 RoHS Compliant Part

Resources

View Catalog Page #307 Catalog Page #307

View More from Omron Automation >>
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
Brand/Series: CPM2C Series
Configuration: Enclosed
Current, Output: 0.6A
Input Voltage: 110-240VAC
Number of Outputs: 1
Output: 24VDC@0.6A
Power, Output: 14.4 W
Type: Industrial
Voltage, Output: 24 VDC

Overview

Omron's powerful CPM2C micro controller redefines the traditional micro PLC. The CPM2C's 33 mm width allows it to fit into small
spaces, offers 119 instructions and has processing speeds rivaling many ‘small’ PLCs. The 20 I/O units with relay outputs are the smallest in the industry. Multiple communication options along with advanced motion control features enable the CPM2C to provide a powerful solution to virtually any small-scale control application.

  • Ultra-Compact Design with 33 mm Width
  • Built-In Combination RS-232C/Peripheral Port
  • Transistor Output Types Expand to 192 I/Os (CPU + 5 Modules); Relay Output Types expand to 180 I/Os (CPU + 5 Modules)
  • Screw Terminal, Fujitsu and MIL (Flat Ribbon) Style Connections
  • Connect High-Density MIL and Fujitsu Models to Omron Relay or Terminal Blocks for Easy Wiring and Choice of I/O Style
  • 4K Program Memory, 2K Data Memory
  • Synchronized Pulse Control Allows Synchronization of Input Devices to Control Devices
  • Temperature Sensor Modules Available
  • Optional Real-Time Clock
  • Multiple High-Speed Counter Inputs
  • 10 kHz Pulse Outputs
  • UL/CSA/CE
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.