Location: 
All Products

Omron Automation CPM2A-20CDR-A

Omron Automation - CPM2A-20CDR-A - CONTROLLER;  MICRO PROGRAMMABLE;  20 I/O POINTS;  12 DC INPUTS;  8 OUTPUTS;  AC PWR S View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation CONTROLLER; MICRO PROGRAMMABLE; 20 I/O POINTS; 12 DC INPUTS; 8 OUTPUTS; AC PWR S
Mfr. Part#:
CPM2A-20CDR-A

Allied Stock#: 70178461

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$1,558.20 (Each)
1$1,558.200
5$934.920
10$860.130
20$791.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CPM2A Series
Communication Port Type: RS232C
Current, Output: 60 A
Depth: 0.079" (2mm)
Dimensions: 90 x 130 x 90 mm
For Use With: CPMA Micro Programmable Controllers
Input Type: AC
Length: 3.543" (90mm)
Mounting Type: Panel
Number of I/O Ports: 20
Number of Inputs: 12
Number of Outputs: 8
Output Type: Relay
Primary Type: Controller
Scan Rate: 0.64 (Basic Instruction), 7.8 (Special Instruction) μs
Special Features: Brick Style Controller, Synchronized Pulse Control, Temperature Sensor Input, Real-Time Clock, 20 kHz High Speed Counter Input
Standards: CSA, UL
Supply Voltage: 100-240 VAC
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +55 °C
Terminal Type: Screw
Termination: Screw
Type: PLC
Width: 5.118" (130mm)

Overview

The CPM2A brick-style controllers offer one of the most powerful, small-scale control solutions in the industry today. They provide 20, 30, 40 or 60 I/O point CPUs, pulse I/O for position control, multiple communications ports and a powerful instruction set.

  • Expandable Up to 120 I/O Points
  • Peripheral and RS-232C Ports Standard for Direct Connection to Serial Devices and Programming Tools
  • Removable Terminals
  • Synchronized Pulse Control Coordinates Input Devices with Control Devices
  • Auxiliary 24 VDC Supply (AC Type Only)
  • Relay or Transistor Outputs
  • Analog I/O Expansion Modules Available
  • Temperature Sensor Input Expansion Modules Available
  • Real-Time Clock
  • 20 kHz High-Speed Counter Input
  • Two, 10 kHz Pulse Outputs for Position Control Applications