Location: 
All Products

Omron Automation CP1H-X40DT-D

Omron Automation - CP1H-X40DT-D - 40 I/O CPU, 24DI, 16DO, NPN, DC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation 40 I/O CPU, 24DI, 16DO, NPN, DC
Mfr. Part#:
CP1H-X40DT-D

Allied Stock#: 70179294

 RoHS Compliant Part

 

Resources

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$1,084.54 (Each)
1$1,084.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CP1H Series
Communication Port Type: USB
For Use With: Modular PLC
Input Type: Digital
Mounting Type: DIN Rail, Panel
Number of I/O Ports: 40
Number of Inputs: 24
Number of Outputs: 16
Output Type: Transistor Source
Primary Type: Controller
Special Features: X Type CPU, 4 Encoder Input, 8 Interrupts/Counter, Support Profibus, DeviceNet, CAN, Ethernet, All-In-One PLC
Standards: CE Marked, CSA Certified, U, UL Listed, US, cULus Listed
Supply Voltage: 20.4 to 26.4 VDC
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +55 °C
Termination: Screw
Type: PLC