Omron Automation A22S-C2M-11
Switch, Selector, Non-Illuminated, 1NO-1NC Lever, 2 Pos. Maintained, A22S Series
Mfr. Part #: A22S-C2M-11 / RS Stock #: 70180014
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Lever
Alternate Mfr Part Number
A22SC2M11
Color Code
Black
Contact Form
1 NC + 1 NO
Illumination
Non-Illuminated
Illumination Color
None
IP Rating
IP65
Mounting Hole Size
22 mm ; in ; 0.87 mm
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Reset Type
Maintained extended lever
Switch Function
Maintained
Termination
Solder Lugs
Type
Selector
Overview
Knob-Type Selector Switch, SPST-NO + SPST-NC Contact Form, UL Recognized, CE Marked Standard
Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, nameplates, enclosures and accessories. (Available through your local Allied sales office).
Complete offering of Nameplates both standard and custom engraving. Legend plates are available in adhesive backed plastic, square, rectangular and shield shape with black background and white letters or white background with black letters. Pushbutton enclosures are available in plastic and metal.
CE Approved, UL and CSA Approved
IP65 Rated Industrial Devices
Two-Piece Snap-Together Construction
No Tools Required Installation
N.C. Contacts Approved for Use in Safety Circuits
Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, nameplates, enclosures and accessories. (Available through your local Allied sales office).
Complete offering of Nameplates both standard and custom engraving. Legend plates are available in adhesive backed plastic, square, rectangular and shield shape with black background and white letters or white background with black letters. Pushbutton enclosures are available in plastic and metal.