Location: 
All Products

Omron Automation A22R-FG-10M

Omron Automation - A22R-FG-10M - Switch,  Pushbtn; SPST NO,  Momentary; 10A 240VAC; 22mm; Screw trms; UL cUL View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Switch, Pushbtn; SPST NO, Momentary; 10A 240VAC; 22mm; Screw trms; UL cUL
Mfr. Part#:
A22R-FG-10M

Allied Stock#: 70233407

 RoHS Compliant Part

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: A22R Series
Color, Actuator: Green
Contact Form: SPST NO
Current Rating: 10 A
Dimensions, Cutout, Inches: 22.3 mm dia.
IP Rating: IP65
Mounting Hole Size: 22 mm
Mounting Type: Panel Mount/Front
Operation: Off (Mom)
Standards: UL cUL
Termination: Screw Terminal
Type: Push Button
Voltage Rating: 120 VAC

Overview

Omron Automation & Safety offers the A22R series of 22-mm diameter pushbuttons and selector switches with a gleaming metal bezel that gives panel builders a tasteful appearance for machine controls. The switch units allow configuration changes to match contact requirements, and are quickly serviced with plug-in replacements. The A22R series includes these types of switches: A22R Non-lighted pushbutton A22RL Lighted pushbutton A22RS Non-lighted selector switch A22RW Lighted selected switch A22RK Keyed selector switch M22R Pilot lights [do not have a metal bezel]