Omron Automation A22NW-3BM-TGA-G102-GE
Switch, Selector, Illum, 3 Pos, Man Rst, Plastic Bzl,Green 1 NO/NC 220 Vac
Mfr. Part #: A22NW-3BM-TGA-G102-GE / RS Stock #: 70847292
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$47.19
3
$44.82
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Lever
Alternate Mfr Part Number
A22NW3BMTGAG102GE
Contact Form
1 NC + 1 NO
Illumination
Illuminated
Mounting Hole Size
22.3 mm ; in ; 0.88 mm
Number of Positions
3
Voltage Rating
220 V
Overview
Complete line of 22mm pushbuttons, selectors, keyed selectors, and pilot lights. These reliable switches are offered in a wide range of shapes and colors.
Knob style selector switches provide users a reliable way to start or choose between machine operations
2- and 3-position switches with manual or automatic reset to meet your panel building needs
Mounting depth less than 45.3 mm below panel
A22N series can accomdidate up to 6 contact blocks (3 contact blocks across and 2 rows deep), which saves space inside the panel
Symmetric contact block design allows contact blocks to be mounted in either orientation
Snap-in switch unit for quick and easy, tool-free assembly
RoHS compliant
Knob style selector switches provide users a reliable way to start or choose between machine operations
2- and 3-position switches with manual or automatic reset to meet your panel building needs
Mounting depth less than 45.3 mm below panel
A22N series can accomdidate up to 6 contact blocks (3 contact blocks across and 2 rows deep), which saves space inside the panel
Symmetric contact block design allows contact blocks to be mounted in either orientation
Snap-in switch unit for quick and easy, tool-free assembly
RoHS compliant