Omron Automation A22NW-2RL-TYA-G101-YA
Switch, Selector, Illum, 2 Pos, Auto Rst, Mtl Bzl, Yellow, 2 NO, 6 VAC/DC
Mfr. Part #: A22NW-2RL-TYA-G101-YA / RS Stock #: 70847175
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.28
3
$34.45
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Lever
Alternate Mfr Part Number
A22NW2RLTYAG101YA
Contact Form
2 NO
Illumination
Illuminated
Mounting Hole Size
22.3 mm ; in ; 0.88 mm
Number of Positions
2
Overview
Complete line of 22mm pushbuttons, selectors, keyed selectors, and pilot lights. These reliable switches are offered in a wide range of shapes and colors.
Knob style selector switches provide users a reliable way to start or choose between machine operations
2- and 3-position switches with manual or automatic reset to meet your panel building needs
Mounting depth less than 45.3 mm below panel
A22N series can accomdidate up to 6 contact blocks (3 contact blocks across and 2 rows deep), which saves space inside the panel
Symmetric contact block design allows contact blocks to be mounted in either orientation
Snap-in switch unit for quick and easy, tool-free assembly
RoHS compliant
Knob style selector switches provide users a reliable way to start or choose between machine operations
2- and 3-position switches with manual or automatic reset to meet your panel building needs
Mounting depth less than 45.3 mm below panel
A22N series can accomdidate up to 6 contact blocks (3 contact blocks across and 2 rows deep), which saves space inside the panel
Symmetric contact block design allows contact blocks to be mounted in either orientation
Snap-in switch unit for quick and easy, tool-free assembly
RoHS compliant