Location: 
All Products

Omron Automation A22-TG-11M

Omron Automation - A22-TG-11M - Switch, Pushbutton, NON-Illuminated, MOM.CONTACT,  ROUND EXTENDED,  GREEN,  1NO-1NC
Image may be a representation.
See specs for product details.

Omron Automation Switch, Pushbutton, NON-Illuminated, MOM.CONTACT, ROUND EXTENDED, GREEN, 1NO-1NC
Mfr. Part#:
A22-TG-11M

Allied Stock#: 70179982

 RoHS Compliant Part

 

Resources

View A22-TG-11M Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$29.23 (Each)
1$29.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Brand/Series: A22 Series
Color, Actuator: Green
Contact Form: DPST (1-NO, 1-NC)
Current Rating: 10 A
Dielectric Strength: 2500 VAC
Dimensions, Cutout, Inches: 22.3 mm dia.
Electrical Life: 500000 Operations (Min.)
Insulation Resistance: 100 Megohms (Min.) @ 500 VDC
IP Rating: IP65
Mechanical Life: 5000000 Operations (Min.)
Mounting Hole Size: 22 mm
Mounting Type: Panel Mount/Front
Number of Poles: 1 Pole
Operation: On (Mom), Off (Mom)
Standards: UL Recognized, CE Approved
Temperature, Operating: -20 to +70 °C
Termination: Screw Terminal
Type: Push Button
Voltage Rating: 110 VAC

Overview

Panel Mount, 100 Megohms (Min.) @ 500 VDC Insulation Resistance, Pushbutton Switches

Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, nameplates, enclosures and accessories. (Available through your local Allied sales office).

Complete offering of Nameplates both standard and custom engraving. Legend plates are available in adhesive backed plastic, square, rectangular and shield shape with black background and white letters or white background with black letters. Pushbutton enclosures are available in plastic and metal.

  • CE Approved, UL and CSA Approved
  • IP65 Rated Industrial Devices
  • Two-Piece Snap-Together Construction
  • No Tools Required Installation
  • N.C. Contacts Approved for Use in Safety Circuits