Location: 
All Products

Omron Automation A165L-AWM-24D-2

Omron Automation - A165L-AWM-24D-2 - Switch,  Pushbutton; DPDT,  (On) Off; 5A 125VAC; 24V LED; Square guard; White View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Switch, Pushbutton; DPDT, (On) Off; 5A 125VAC; 24V LED; Square guard; White
Mfr. Part#:
A165L-AWM-24D-2

Allied Stock#: 70179923

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$35.92 (Each)
1$35.920
5$26.940
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Square
Body Style: Miniature
Brand/Series: A16 Series
Color, Actuator: White
Contact Form: DPDT
Current Rating: 5 A
Dielectric Strength: 1000/2000 VAC
Dimensions, Cutout, Inches: 16 mm dia.
Electrical Life: 100000 Operations (Min.)
Force, Operating: 4.91 N (500 gf)
Illumination: LED, White
Insulation Resistance: 100 MegOhms (Min.)
IP Rating: IP65
Lamp Voltage: 24 VDC
Material, Bushing: PBTB
Material, Casing: PA
Material, Contact: Silver
Material, Terminal: Tin Plated
Mechanical Life: 2000000 Operations (Min.) Momentary, 200000 Operations (Min.) Alternating
Mounting Hole Size: 16 mm
Mounting Type: Panel Mount/Front
Number of Poles: 2 Pole
Operation: On (Mom)
Special Features: Illuminated
Standards: UL Listed, cUL Recognized UL508, ASTA Recognized EN60947-5-1
Temperature, Operating: -10 to +55 °C
Termination: Solder/QC Tabs
Type: Push Button
Voltage Rating: 125 VAC

Overview

Pushbutton Switches, 4.91 N (500 gf) Operating Force

Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, buzzers and accessories. Available through your local Allied sales office.
24 VAC/VDC transformer type.

  • CE Approved, UL and CSA Approved
  • IP65 Rated Industrial Devices
  • Two-Piece Snap-Together Construction
  • No Tools Required Installation