Location: 
All Products

Omron Automation 3G3MX2-A4075

Omron Automation - 3G3MX2-A4075 - MX2 Inverter Drive 7.5 kW,  3-Phase In,  380 - 480 V ac,  18 A,  1000Hz Out View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation MX2 Inverter Drive 7.5 kW, 3-Phase In, 380 - 480 V ac, 18 A, 1000Hz Out
Mfr. Part#:
3G3MX2-A4075

Allied Stock#: 70179114

 RoHS Compliant Part

Resources

View 3G3MX2-A4075 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: Advanced Motor and Machine Control
Brand/Series: MX2 Series
Control Panel: Yes
Current Rating: 18.0A
Depth, Overall: 6.102" (155mm)
Dimensions: 140W 260H 155D
Dimensions, Overall: 6.102 x 10.236 x 5.512" (155 x 260 x 140mm)
Driver Type: Vector Control
For Use With: Speed and Positioning
Frequency: 50, 60 Hz
Frequency, Output: 0.1 to 1000 Hz
Function: Motor Control
Horsepower Rating: 15 HP
IP Rating: IP20
Length, Overall: 10.236" (260mm)
Motor Power Rating: 7.5 kW
Mounting Type: Panel Mount
Phase: Three
Power Rating: 7.5 kW
Primary Type: AC Drive
Special Features: Multifunction Compact Inverter
Standards: EN 61800-3: 2004, EN 61800-5-1: 2003, UL, UL508C, cUL
Supply Voltage: 480 V
Temperature, Ambient: -10 to +50 °C
Type: Current Vector Control
Voltage Rating: 480 V
Width, Overall: 5.512" (140mm)

Overview

Specifically created for your application, the MX2 was developed to harmonize advanced motor and machine control. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop. By using the standard MX2 series functionality and communication option boards, the MX2 IP54 is the perfect choice for your standalone inverter solutions.

Features:
  • Up to 15 kW
  • 200% starting torque
  • Torque control in open loop
  • Double rating VT 120%/1 min and CT 150%/1 min
  • IM & PM motor control
  • Safety conforming to ISO13849-1 Category3 performance level PLD
  • Built-in Logic programming
  • Positioning functionality
  • Integrated at Omron machine Automation solution
  • Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus, CompoNet, MECHATROLINK-II and EtherNet/IP