Location: 
All Products

Omron Automation 3G3MX2-A2055

Omron Automation - 3G3MX2-A2055 - AC DRIVE,  240V 3-PHASE, 7.5HP 5.5KW CT,  25.0A,  IP20 View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation AC DRIVE, 240V 3-PHASE, 7.5HP 5.5KW CT, 25.0A, IP20
Mfr. Part#:
3G3MX2-A2055

Allied Stock#: 70179103

 RoHS Compliant Part

Resources

View 3G3MX2-A2055 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: Advanced Motor and Machine Control
Brand/Series: 3G3MX2 Series
Control Panel: Yes
Current Rating: 25.0A
Depth, Overall: 6.102" (155mm)
Dimensions: 140W 260H 155D
Dimensions, Overall: 6.102 x 10.236 x 5.512" (155 x 260 x 140mm)
Driver Type: Vector Control
For Use With: Speed and Positioning
Frequency: 50, 60 Hz
Frequency, Output: 0.1 to 1000 Hz
Function: Motor Control
Horsepower Rating: 10 HP
IP Rating: IP20
Length, Overall: 10.236" (260mm)
Motor Power Rating: 5.5 kW
Mounting Type: Panel Mount
Phase: Three
Power Rating: 5.5 kW
Primary Type: AC Drive
Special Features: Multifunction Compact Inverter
Standards: EN 61800-3: 2004, EN 61800-5-1: 2003, UL⁄cUL, UL508C
Supply Voltage: 240 V
Temperature, Ambient: -10 to +50 °C
Type: Current Vector Control
Voltage Rating: 240 V
Width, Overall: 5.512" (140mm)

Overview

3G3MX2 - High Performing Open Loop Vector Micro AC Drives. The 3G3MX2 is specifically designed to drive
machines. It has been developed to harmonize advanced motor and machine control.
Thanks to its advanced design and algorithms the 3G3MX2 provides smooth control down to
zero speed, plus precise operation for fast cyclic operations and torque control capability in
open loop.

The 3G3MX2 also gives you comprehensive functionality for machine control such as
positioning, speed synchronization and logic programming. The 3G3MX2 is fully integrated
within the Omron smart automation platform. The 3G3MX2 is the child of a true leader in
machine automation.



Features:

  • High Starting Torque - 200% at 0.5 Hz with Control in Open Loop Vector
  • Speed Range up to 1000 Hz
  • Positioning and other Application Functionalities Built-In
  • USB Programming Port - P.C. Configuration Tool (CX-Drive)
  • Embedded Safety Compliance with ISO13849-1
  • Fieldbus Communciations - Modbus, DeviceNet, Profibus, Component, Ethercat, ML-II and CanOpen
  • 200V 1-Phase 1⁄8 to 3.0 HP, 200V 3-Phase 1⁄8 to 20 HP, 400V 3-Phase 1⁄2 to 20 HP