Olympic Wire and Cable Corp. FP221 3/32 RED
Tubing, Heat Shrink, Flame Retardant, Sunlight Resistant, Red Polyolefin
Mfr. Part #: FP221 3/32 RED / RS Stock #: 70194575
Price
Qty.
Standard Price
1
$30.87
5
$29.79
10
$29.17
25
$28.55
50
$27.94
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For harnessing, wire bundling, strain reliefs
Color
Red
Dielectric Strength
1300 V/mil
Dimensions
1200.00 in L
Inner Diameter
0.093 in
Longitudinal Shrinkage
0.05 %
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Coil
Product Header
General Purpose Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Quantity
500 ft. (Spool)
Recovered Inner Diameter
0.046 in.
Shrink Ratio
2:1
Special Features
Flame Retardant, Sunlight Resistant
Standards
MIL-1 23053⁄5A, MSFC-276B Colors Type 1, Class 1, Clear Type 1, Class 2, LN 29807, AMS-3636B Colors, AMS-3637B Clear
Tensile Strength
2500 PSI
Tube Size
3⁄32 in.
Volume Resistivity
10^15 Ohms-cm
Wall Thickness
0.02 in
Overview
Heat Shrinkable Tubing, Irradiated Polyolefin Material
FP221 is a general purpose heat-shrinkable tubing. Its features are flexibility, flame retardant, self extinguishing and fungus proof. This tubing has a max. shrink rate of 50% of supplied diameter. - Operating Temperature: -55?C to +135?C. - Colors Available: 1 ? Black, 2 ? Red, 3 ? White, 4 ? Clear. Insert the color number where N appears in the stock number.
FP-221 is the MOSt widely used, general purpose heat-shrinkable tubing. FP-221 is an irradiated flexible, flame retarded polyolefin tubing with a wide scope of applications where components or cables must be insulated or packaged.
FP221 is a general purpose heat-shrinkable tubing. Its features are flexibility, flame retardant, self extinguishing and fungus proof. This tubing has a max. shrink rate of 50% of supplied diameter. - Operating Temperature: -55?C to +135?C. - Colors Available: 1 ? Black, 2 ? Red, 3 ? White, 4 ? Clear. Insert the color number where N appears in the stock number.
FP-221 is the MOSt widely used, general purpose heat-shrinkable tubing. FP-221 is an irradiated flexible, flame retarded polyolefin tubing with a wide scope of applications where components or cables must be insulated or packaged.