Olympic Wire and Cable Corp. 8307
Multiconductor Cable, 8C, 16AWG, 7x24, BC, PVC ins, Black PVC jkt, TFFN
Mfr. Part #: 8307 / RS Stock #: 70194822
Price
Qty.
Standard Price
1
$955.21
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For installation in trays, wireways, ducts, conduit, aerially, direct burial, wet or dry locations and outdoors in cable trays
Cable Type
Tray
Conductor Material
Bare Copper (BC)
Conductor Size
16 AWG
Configuration
Conductors
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.015 in.
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.045 in.
Maximum Operating Temperature
90 °C
Minimum Operating Temperature
-20 °C
Number of Conductors
8
Outer Diameter
0.509 in.
Packaging
Coil
Product Header
Shielded Direct Burial Control & Tray Cable
Shield Material
Aluminum/Mylar
Standards
TFFN
Stranding
7 x 24
Temperature, Rating
-25 to 90 °C
Voltage Rating
600 V
Wire Size
16 AWG
Overview
Control and Tray Cables, 16 AWG Conductor Size, 7 x 0.010 Stranding, 0.509 in. (Nom.) O.D
Stranded bare copper, 0.015 PVC insulation and 0.005 clear nylon fillers where necessary, and covered with binder tape, black PVC jacket. - Temperature Rating: -40? to +90?C. - Voltage Rating: 600 V.
Unshielded/Vinyl Jacket
Direct Burial
UL Subject 1277, NEC ART. 340 Class 1, Div. 11, IPCEA S-61-402, IEEE 383 Flame Test
Sunlight Resistant and Flame Retardant
Suitable for Outdoor Use
Stranded bare copper, 0.015 PVC insulation and 0.005 clear nylon fillers where necessary, and covered with binder tape, black PVC jacket. - Temperature Rating: -40? to +90?C. - Voltage Rating: 600 V.