Location: 
All Products

Olympic Wire and Cable Corp. 6370P-12

Olympic Wire and Cable Corp. - 6370P-12 - Cord;  2;  0.180 in.;  12 in.;  23 AWG;  120V (Max.);  1 A;  Black;  UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

Olympic Wire and Cable Corp. Cord; 2; 0.180 in.; 12 in.; 23 AWG; 120V (Max.); 1 A; Black; UL Listed
Mfr. Part#:
6370P-12

Allied Stock#: 70195144

 RoHS Compliant Part

 
View More from Olympic Wire and Cable Corp. >>
Pricing (USD) & Availability
Standard Pricing
$23.03 (Each)
1$23.030
3$21.320
5$20.200
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For communications and electronic control
Brand/Series: 6370 Series
Cable Type: Retractile
Cable, Diameter: 0.18 in.
Color, Jacket: Black
Current Rating: 1 A
Length: 12 in.
Material, Conductor: Tinned Copper (TC)
Material, Insulation: Polypropylene (PP)
Material, Jacket: Polyvinyl chloride (PVC)
Number of Conductors: 0.18
Standards: UL
Stranding: 21×36
Temperature, Rating: -20 to 80 C
Voltage Rating: 120 V

Overview

120 V (Max.), 1 A, 12 Inch Length, 22 AWG Black Color Electronic Control Cords

Long-lasting service is assured with this multiconductor cord. Each conductor is stranded tinned copper, with polypropylene insulation and a PVC jacket. Used with communications and electronic control equipment to eliminate loose hanging wires and to prevent wires from tangling and twisting. Maximum Working Voltage: 120 volts. Jacket Color: Black.

  • Retracted Lengths 1, 2, 3 and 4 Feet
  • Extended Lengths 5, 10, 15 and 20 Feet
  • UL Listed 2464