Olympic Wire and Cable Corp. 6362E
Power Cord, Retractile, 14 AWG, 41x30, 0.605 in., -20C, 90C, 600 V, Rubber"
Mfr. Part #: 6362E / RS Stock #: 70194724
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$204.00
5
$191.76
10
$179.52
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Retractile
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Insulation Material
Rubber
Jacket Color
Gray
Jacket Material
Neoprene
Maximum Operating Temperature
90 °C
Minimum Operating Temperature
-20 °C
Number of Conductors
4
Outer Diameter
0.605 in.
Standards
UL Recognized
Stranding
41 x 30
Temperature, Rating
-20 to 90 °C
Voltage Rating
600 V
Wire Size
14 AWG
Overview
Long lasting rubber insulated wires with TPE jacket. Use on portable tools and equipment.