Location: 
All Products

Olympic Wire and Cable Corp. 3774-760

Olympic Wire and Cable Corp. - 3774-760 - Cable;  4;  18 AWG;  1;  0.171 in.;  tinned copper;  300 V;  UL Classified;  Red
Image may be a representation.
See specs for product details.

Olympic Wire and Cable Corp. Cable; 4; 18 AWG; 1; 0.171 in.; tinned copper; 300 V; UL Classified; Red
Mfr. Part#:
3774-760

Allied Stock#: 70194949

 RoHS Compliant Part

 

Resources

View 3774-760 Datasheet Datasheet

View More from Olympic Wire and Cable Corp. >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$505.00 (Per 1000 ft. Coil)
1$505.000
3$486.290
5$460.700
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For fire protective and signaling circuit
Brand/Series: FPLP Cable Series
Cable Type: FPLP
Color, Jacket: Red
Length: 1000 ft. (304.8m)
Material, Conductor: Bare Copper
Material, Jacket: tinned copper
Number of Conductors: 4
Packaging: Coil
Shield: Aluminum Mylar
Shielding: Overall Foil
Standards: UL Classified FPLP
Stranding: Solid
Voltage, Rating: 300 V

Overview

Type FPLP power-limited fire alarm plenum cable is listed by the NEC as being suitable for use in ducts, plenums and other space used for environmental air. All FPLP cables are listed as having adequate fire-resistant and low smoke-producing characteristics and must pass both UL test 1424 and UL tunnel test 910.