Location: 
All Products

Olympic Wire and Cable Corp. 355 GREEN CX/100

Olympic Wire and Cable Corp. - 355 GREEN CX/100 - Wire,  Hook-Up; TC; 18 AWG; 16/30 Strand; Grn PVC Ins; MIL-W-76B; -40 to 105degC; 300V View larger image View larger image
Image may be a representation.
See specs for product details.

Olympic Wire and Cable Corp. Wire, Hook-Up; TC; 18 AWG; 16/30 Strand; Grn PVC Ins; MIL-W-76B; -40 to 105degC; 300V
Mfr. Part#:
355 GREEN CX/100

Allied Stock#: 70193721

 RoHS Compliant Part

 
View More from Olympic Wire and Cable Corp. >>
Pricing (USD) & Availability
Standard Pricing
$36.36 (Per 100 ft. Coil)
1$36.360
3$33.660
5$31.900
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 355 Series
Color, Insulation: Green
Diameter, Outer: 0.08 in.
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: PVC
Packaging: Coil
Standards: UL Recognized, CSA Certified, MIL-W-76B
Stranding: 16×30
Temperature, Rating: -40 to +105 °C
Thickness, Insulation: 0.016 in.
Voltage Rating: 300 V
Wire Size: 18

Overview

Hook-up wire made from stranded tinned copper and color coded PVC insulation. Resistant to acids, alkalis, oil, flame, moisture and fungus. Style 1007/Style 1569 105°C 300 Volts VW-1, AWM, CSA Style TR-64 & MIL-W-76B 1000 Volts