Location: 
All Products

Olympic Wire and Cable Corp. 3416 500FT

Olympic Wire and Cable Corp. - 3416 500FT - Cable,  Shielded;  1;  22 AWG;  19 x 34;  0.089 in.;  0.01 in.;  TFE Teflon;  -65 degC
Image may be a representation.
See specs for product details.

Olympic Wire and Cable Corp. Cable, Shielded; 1; 22 AWG; 19 x 34; 0.089 in.; 0.01 in.; TFE Teflon; -65 degC
Mfr. Part#:
3416 500FT

Allied Stock#: 70194953

 RoHS Compliant Part

 
View More from Olympic Wire and Cable Corp. >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$1,313.00 (Per 500 ft. Coil)
1$1,313.000
3$1,215.740
5$1,151.750
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable Type: Shielded
Color, Jacket: White
Conductor Size: 22 AWG
Diameter, Outer: 0.089 "
Insulation Material: Type E Extruded TFE Teflon
Length: 500' (152.4m)
Material, Conductor: Silver-Plated Copper
Material, Insulation: Tetrafluoroethylene
Material, Jacket: Tetrafluoroethylene
Material, Shield: Silver-Plated Copper
Number of Conductors: 1 Cond
Packaging: Coil
Shield: Silver-Plated Copper Braid
Shielding: Braid
Standards: MIL-W-16878 Specification, Passes the VW-1 Vertical Flame Test
Stranding: 19×34
Temperature, Operating, Maximum: 200 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Rating: -65 to +200 °C
Thickness, Jacket: 0.01 in.
Voltage Rating: 600 V
Wire Size: 22

Overview

Silver-Plated Copper Shielded Multiconductor Cable, Braided Silver-Plated Copper (90% Coverage)

Stranded silver plated copper conductors, insulated with Type E extruded TFE TEFLON, color coded, cabled, braided silver plated copper shield (90% coverage), white TFE TEFLON tape wrapped jacket. Temperature Rating: -65°C to +200°C. Suggested Operating Voltage: 600 V. Color Code: 1 — White; 2 — White, Black; 3 — White, Black, Red; 4 — White, Black, Red, Green.

  • Passes the VW-1 Vertical Flame Test