Olympic Wire and Cable Corp. 315 GREEN CX/1000
Hook-Up Wire,SC,10 AWG,37x26,Grn TFE Ins,-70 to +200C,600V
Mfr. Part #: 315 GREEN CX/1000 / RS Stock #: 70194388
Price
Qty.
Standard Price
1
$3,825.39
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Green
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.012 in.
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.1340 in
Packaging
Coil
Standards
MIL-W-16878/4, Type E, NEMA HP3 Wire
Stranding
37x26
Temperature, Rating
-70 to 200 °C
Voltage Rating
600 V
Wire Size
10 AWG
Overview
Hook-up wire with tough insulation is resistant to acids, alkalis, oil, flame, moisture, solvents, and fungus.