Skip to content

Olympic Wire and Cable Corp. 315 GREEN CX/100

Hook-Up Wire, SC, 10 AWG, 37x26, Grn TFE Ins, -70 to +200C, 600V

Mfr. Part #: 315 GREEN CX/100 / RS Stock #: 70193682

Olympic Wire and Cable Corp.

Olympic Wire and Cable Corp. 315 GREEN CX/100

Mfr. Part #: 315 GREEN CX/100
RS Stock #: 70193682

Description

Hook-Up Wire, SC, 10 AWG, 37x26, Grn TFE Ins, -70 to +200C, 600V

Out of Stock

Price

Qty.

Standard Price

1

$515.56

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
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
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Green
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.012 in.
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.134 in
Packaging
Coil
Standards
MIL-W-16878/4, Type E, NEMA HP3 Wire
Stranding
37x26
Temperature, Rating
-70 to 200 °C
Voltage Rating
600 V
Wire Size
10 AWG

Overview

Hook-up wire with tough insulation is resistant to acids, alkalis, oil, flame, moisture, solvents, and fungus.