Olympic Wire and Cable Corp. 311 BLACK CX/100
Hook-Up Wire, 18 AWG, 19x30, SPC, PTFE Ins, Black, UL1213, MIL-W-16878/4, 200C
Mfr. Part #: 311 BLACK CX/100 / RS Stock #: 70193640
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$128.84
5
$121.11
10
$117.25
25
$113.38
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Black
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.01 in.
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Outer Diameter
0.070 in
Packaging
Coil
Standards
UL Listed, MIL-W-16878/4
Stranding
19x30
Temperature, Rating
-65 to 200 °C
Voltage Rating
600 V
Wire Size
18 AWG
Overview
Hook-up wire with tough insulation is resistant to acids, alkalis, oil, flame, moisture, solvents, and fungus.