Location: 
All Products

Olympic Wire and Cable Corp. 3083M5GE

Olympic Wire and Cable Corp. - 3083M5GE - MULTI PAIRED,  25 PAIR,  24AWG SOLID,  CAT5 E CABLE,  DIRECT BURIAL,  ARMOURED
Image may be a representation.
See specs for product details.

Olympic Wire and Cable Corp. MULTI PAIRED, 25 PAIR, 24AWG SOLID, CAT5 E CABLE, DIRECT BURIAL, ARMOURED
Mfr. Part#:
3083M5GE

Allied Stock#: 70193850

 RoHS Compliant Part

 

Resources

View Catalog Page #1413 Catalog Page #1413

View More from Olympic Wire and Cable Corp. >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$5,235.45 (Per 1000 ft. Coil)
1$5,235.450
3$4,990.040
5$4,838.820
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Ethernet Series
Cable Type: Twisted Pair
Color, Jacket: Gray
Length: 1000 ft.
Material, Conductor: Bare Copper (BC)
Material, Jacket: Polyvinyl chloride (PVC)
Packaging: Coil

Overview

Solid Bare Copper Conductor Material, Local Area Network Plenum Cable

Solid bare copper, insulated, twisted, jacketed. Applications. IBM Type 3 IEEE 802.3 (10 BASE T), Ethernet IEEE 802.5 16 Mbps token ring, other high speed data applications up to and including 100 Mbps data transmission rates. DC Conductor Resistance — Max. Individual: 25.7 ohms/kFT. Mutual Capacitance at 1 MHz — Max. Individual: 14 pf/kFT. Capacitance Unbalance Pair to Ground — Max. Individual: 1000 pF/kFT.

  • NEC 800 Type CMP/ MPP and CMR
  • ETL Verified to EIA/TIA
  • 24 AWG